|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814870
Manufacturer Part #:

1814870

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 5-HH-2,5- THR WH R32
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 5 Position
Pitch: 2.5 mm
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 160 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: -
Contact Material: -
Contact Plating: Tin
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 500
Part # Aliases: PTSM_0,5/_5-HH-2,5-THR_WH_R32 PTSM055HH25THRWHR32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32L151C6T6 ARM Microcontrollers - MCU 4,995
SI8422AB-D-IS Digital Isolators 13,444
TJA1042T,118 CAN Interface IC 38,628
JMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,706
1792889 Fixed Terminal Blocks 3,398
STM32F042K6T6 ARM Microcontrollers - MCU 1,036
PCH-105D2H,000 General Purpose Relays 326
1778654 Pluggable Terminal Blocks 596
1704858 Pluggable Terminal Blocks 45
Real Time Availability
Stock:
571 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.864
25:
$0.832
50:
$0.828
100:
$0.792
250:
$0.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.72
$0.662
$0.612
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129269885 182332341 143080215 172222596 172639243 166428406 167858023