Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1814867
Manufacturer Part #:

1814867

Manufacturer:

Description: Pluggable Terminal Blocks PTSM 0,5/ 4-HH-2,5- THR WH R32
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,884, Mouser Online Catalog
PDF Page 1,884, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Series: PTSM
Product: Headers
Number of Positions: 4
Pitch: 2.5 mm
Connection Method: -
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Method: -
Contact Plating: Tin
Housing Material: Polyamide (PA)
Brand: Phoenix Contact
Color: White
Contact Material: -
Packaging: Reel
Factory Pack Quantity: 500
Part # Aliases: PTSM_0,5/_4-HH-2,5-THR_WH_R32 PTSM054HH25THRWHR32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
324 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.66
  25: $0.645
  50: $0.633
  100: $0.605
  250: $0.589
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.55
  1,000: $0.468
  2,500: $0.456
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TM4C129XNCZADI3
ARM Microcontrollers - MCU Tiva C Series MCU
Texas Instruments
1: $21.14
SPHV15-01ETG
TVS Diode Arrays 1CH 15V 2000W UNI
Littelfuse
1: $0.33
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.66
C1608X5R0J226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
OPA333AIDCKR
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.73
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Incorporated
1: $0.51
151-203-RC
Circuit Board Hardware - PCB SM BLK TERM
Kobiconn
1: $0.30
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $25.95
70543-0005
Headers & Wire Housings VERTICAL HDR 6P single row
Molex
1: $1.20
SD-RSMT-2-MQ
Memory Card Connectors SD CARD RT ANGLE SURF MT PU ...
3M Electronic Solutions Division
1: $2.30
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $2.62
1778845
Pluggable Terminal Blocks PTSM 0,5/ 3-P-2,5
Phoenix Contact
1: $1.00
ABLS-LR-3.000MHZ-T
Crystals 3.000MHz 0C +70C 50ppm 100 Ohms ESR
ABRACON
1: $3.60
1778638
Pluggable Terminal Blocks PTSM 0,5/ 3-HH-2,5- THR ...
Phoenix Contact
1: $0.60
1778683
Pluggable Terminal Blocks PTSM 0,5/ 8-HH-2,5 THR R ...
Phoenix Contact
1: $1.53
1815002
Pluggable Terminal Blocks PTSM 0,5/ 4-HHI-2,5- THR ...
Phoenix Contact
1: $0.73
1704857
Pluggable Terminal Blocks PTSM 0,5/ 4-P-2,5 WH
Phoenix Contact
1: $1.20
1704854
Pluggable Terminal Blocks PTSM 0,5/ 3-P-2,5 WH
Phoenix Contact
1: $0.94

129269885 182332341 143080215 166428406 172639243 167858023 172222596