|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814728
Manufacturer Part #:

1814728

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 4-2,5-V SMD WH R44
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers - Spring Cage
Number of Positions: 4 Position
Pitch: 2.5 mm
Termination Style: SMD
Current Rating: 6 A
Voltage Rating: 250 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: Spring Cage
Contact Material: -
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 400
Part # Aliases: PTSM_0,5/_4-2,5-V_SMD_WH_R44 PTSM05425VSMDWHR44
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2596SX-ADJ/NOPB Voltage Regulators - Switching Regulators 7,324
BQ24075RGTT Battery Management 1,914
VLMS1300-GS08 Standard LEDs - SMD 10,979
CAB.721 RF Cable Assemblies 1,668
85502-5007 Modular Connectors / Ethernet Connectors 2,124
LPF-S014331S LED Light Pipes 46,658
1571300-2 Pushbutton Switches 1,037
2920L200/24DR Resettable Fuses - PPTC 5,564
RK73B2ATTD103J Thick Film Resistors - SMD 178,297
MIKROE-275 Antennas 76
Real Time Availability
Stock:
755 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.817
25:
$0.798
50:
$0.781
100:
$0.76
250:
$0.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$0.653
800:
$0.604
$0.589
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129269885 182332341 143080215 166428406 167858023 172639243 172222596