|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814715
Manufacturer Part #:

1814715

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 3-2,5-V SMD WH R44
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers - Spring Cage
Number of Positions: 3 Position
Pitch: 2.5 mm
Termination Style: SMD
Current Rating: 6 A
Voltage Rating: 250 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: Spring Cage
Contact Material: -
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 400
Part # Aliases: PTSM_0,5/_3-2,5-V_SMD_WH_R44 PTSM05325VSMDWHR44
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS5601-SO_EK_AB Magnetic Sensor Development Tools 38
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,462
LG T67K-H2K1-24-Z Standard LEDs - SMD 11,912
57-111 Pushbutton Switches 1,046
PB-1553-BF Enclosures, Boxes, & Cases 187
2106135-3 Lighting Connectors 4,144
2106431-2 Lighting Connectors 7,106
ASTX-H11-24.000MHZ-T TCXO Oscillators 832
1-2106123-2 Lighting Connectors 12,858
PB-1554-BF Enclosures, Boxes, & Cases 564
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.73
10:
$0.702
25:
$0.686
50:
$0.671
100:
$0.653
250:
$0.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$0.561
800:
$0.519
$0.506
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182332341 129269885 143080215 172222596 172639243 166428406 167858023