|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814702
Manufacturer Part #:

1814702

Manufacturer:

Description:
Fixed Terminal Blocks PTSM 0,5/ 2-2,5-V SMD WH R44
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Number of Positions: 2 Position
Pitch: 2.5 mm
Connection Method: Spring Cage
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Method: Base Mount
Mounting Angle: Vertical
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Height: 9 mm
Length: 5 mm
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Tradename: COMBICON Compact
Part # Aliases: PTSM_0,5/_2-2,5-V_SMD_WH_R44 PTSM05225VSMDWHR44
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 109,613
LD1117S33CTR LDO Voltage Regulators 5,908
5520251-4 Modular Connectors / Ethernet Connectors 2,698
TPS54061DRBT Voltage Regulators - Switching Regulators 1,001
1771114 Fixed Terminal Blocks 3,187
ERJ-3EKF1003V Thick Film Resistors - SMD 1,291,039
T491A106K016AT Tantalum Capacitors - Solid SMD 44,236
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,244
IR2101STRPBF Gate Drivers 4,456
PTS120660V005 Resettable Fuses - PPTC 19,703
Real Time Availability
Stock:
746 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.621
25:
$0.607
50:
$0.594
100:
$0.578
250:
$0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$0.497
800:
$0.459
$0.448
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182332341 129269885 166428406 172639243 143080215 167858023 172222596