|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814650
Manufacturer Part #:

1814650

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 4-2,5-H SMD WH R24
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers - Spring Cage
Number of Positions: 4 Position
Pitch: 2.5 mm
Termination Style: SMD
Current Rating: 6 A
Voltage Rating: 250 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: Spring Cage
Contact Material: -
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 770
Part # Aliases: PTSM_0,5/_4-2,5-H_SMD_WH_R24 PTSM05425HSMDWHR24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L293DD Motor / Motion / Ignition Controllers & Drivers 579
L78L33ACUTR Linear Voltage Regulators 10,061
PIC12F1822-I/SN 8-bit Microcontrollers - MCU 10,638
PIC18F25K20-I/ML 8-bit Microcontrollers - MCU 2,590
AB26T-32.768KHZ Crystals 15,433
MJD41CT4G Bipolar Transistors - BJT 6,949
24LC04BT-E/OT EEPROM 2,466
1814634 Pluggable Terminal Blocks 715
1814663 Pluggable Terminal Blocks 549
RC1210FR-0710KL Thick Film Resistors - SMD 11,366
Real Time Availability
Stock:
1,649 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
10:
$0.816
50:
$0.782
100:
$0.748
250:
$0.727
500:
$0.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 770
To purchase full reel, order in multiples of 770:
770:
$0.626
$0.578
$0.564
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182332341 129269885 143080215 166428406 167858023 172222596 172639243