Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1814634
Manufacturer Part #:

1814634

Manufacturer:

Description: Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-H SMD WH R24
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,884, Mouser Online Catalog
PDF Page 1,884, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Series: PTSM
Product: Headers - Spring Cage
Number of Positions: 2
Pitch: 2.5 mm
Connection Method: Spring Cage
Termination Style: SMD
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Method: -
Housing Material: Polyamide (PA)
Brand: Phoenix Contact
Color: White
Contact Material: -
Packaging: Reel
Factory Pack Quantity: 770
Part # Aliases: PTSM_0,5/_2-2,5-H_SMD_WH_R24 PTSM05225HSMDWHR24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,528 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.552
  50: $0.529
  100: $0.506
  250: $0.493
  500: $0.476
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 770
To purchase full reel, order in multiples of 770:
  770: $0.424
  2,310: $0.391
  4,620: $0.381
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.86
GRM21BR71H105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
Murata Electronics
1: $0.45
MAX16054AZT+T
Supervisory Circuits w/Debounce
Maxim Integrated
1: $2.12
142-0711-201
RF Connectors / Coaxial Connectors SMT VERTICAL JA ...
Johnson / Cinch Connectivity Solutions
1: $3.63
RAC04-12SC/277
Switching Power Supplies 4W 90-305VIN 12V THT
RECOM Power
1: $17.08
R-78C5.0-1.0
Non-Isolated DC/DC Converters CONV DC/DC 1A 8-42VI ...
RECOM Power
1: $8.73
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.73
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.92
LM1117MPX-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Texas Instruments
1: $1.06
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.32
ATSAMD20G15A-AU
ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4 ...
Atmel
1: $2.80
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Incorporated
1: $0.49
STM32F100CBT6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS ...
STMicroelectronics
1: $4.43
85513-5002
Modular Connectors / Ethernet Connectors 6P SMT JA ...
Molex
1: $1.16
71439-3464
Board to Board & Mezzanine Connectors 1.00 MM MEZZ ...
Molex
1: $5.99
44441-2002
Headers & Wire Housings RECPT SINGLE ROW 2P
Molex
1: $0.93
DRV8800RTYR
Motor / Motion / Ignition Controllers & Drivers Fu ...
Texas Instruments
1: $3.15
1814650
Pluggable Terminal Blocks PTSM 0,5/ 4-2,5-H SMD WH ...
Phoenix Contact
1: $0.86
VLCF5020T-100M1R1-1
Fixed Inductors 10uH 1.1A 5x5x2.0mm
TDK
1: $0.95

182332341 129269885 143080215 172222596 166428406 167858023 172639243