|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1814582
Manufacturer Part #:

1814582

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 4-2,5-V THR WH R44
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers - Spring Cage
Number of Positions: 4
Pitch: 2.5 mm
Connection Method: Spring Cage
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Method: -
Housing Material: Polyamide (PA)
Series: PTSM
Brand: Phoenix Contact
Color: White
Contact Material: -
Packaging: Reel
Factory Pack Quantity: 310
Part # Aliases: PTSM_0,5/_4-2,5-V_THR_WH_R44 PTSM05425VTHRWHR44
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNN1NV04PTR-E Gate Drivers 36,652
MAX3430ESA+ RS-485 Interface IC 3,376
LM3480IM3-5.0/NOPB LDO Voltage Regulators 28,670
501645-1020 Headers & Wire Housings 5,604
501646-1000 Headers & Wire Housings 2,384
MEE1S1209DC Isolated DC/DC Converters 35
SP6661EU-L Voltage Regulators - Switching Regulators 790
1814579 Pluggable Terminal Blocks 209
Real Time Availability
Stock:
262 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.78
  25: $0.756
  50: $0.748
  100: $0.715
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 310
To purchase full reel, order in multiples of 310:
  310: $0.65
  620: $0.598
  930: $0.539
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182332341 129269885 143080215 167858023 166428406 172639243 172222596