|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814579
Manufacturer Part #:

1814579

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 3-2,5-V THR WH R44
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers - Spring Cage
Number of Positions: 3 Position
Pitch: 2.5 mm
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 250 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: Spring Cage
Contact Material: -
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 310
Part # Aliases: PTSM_0,5/_3-2,5-V_THR_WH_R44 PTSM05325VTHRWHR44
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3430ESA+ RS-485 Interface IC 1,665
LM3480IM3-5.0/NOPB LDO Voltage Regulators 15,285
KLDPX-0302-B DC Power Connectors 506
CBP37-C Standoffs & Spacers 8,707
DS1744-70+ Real Time Clock 31
SP6661EU-L Voltage Regulators - Switching Regulators 557
932 USB Connectors 227
MOD-IO Other Development Tools 9
1814582 Pluggable Terminal Blocks 411
Real Time Availability
Stock:
359 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.648
25:
$0.628
50:
$0.621
100:
$0.594
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 310
To purchase full reel, order in multiples of 310:
310:
$0.54
620:
$0.497
930:
$0.459
$0.448
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182332341 129269885 143080215 166428406 172639243 167858023 172222596