|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814537
Manufacturer Part #:

1814537

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 6-2,5-H THR WH R32
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers - Spring Cage
Number of Positions: 6 Position
Pitch: 2.5 mm
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 250 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: Spring Cage
Contact Material: -
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 530
Part # Aliases: PTSM_0,5/_6-2,5-H_THR_WH_R32 PTSM05625HTHRWHR32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,390
RFD21733 RF Modules 3,785
ECH-U1C104GX5 Film Capacitors 40,513
CKG57NX7R2A106M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,040
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,020
206485-1 Standard Circular Connector 2,179
01500274Z Fuse Holder 3,816
FHAC0001ZXJ Fuse Holder 3,112
Si8642BA-B-IU Digital Isolators 4,698
1814498 Pluggable Terminal Blocks 1,181
Real Time Availability
Stock:
530 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.13
10:
$1.05
25:
$1.02
50:
$1.01
100:
$0.968
250:
$0.942
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 530
To purchase full reel, order in multiples of 530:
530:
$0.88
$0.81
$0.748
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182332341 129269885 166428406 172639243 143080215 167858023 172222596