|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814524
Manufacturer Part #:

1814524

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 5-2,5-H THR WH R32
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers - Spring Cage
Number of Positions: 5 Position
Pitch: 2.5 mm
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 250 V
Series: PTSM
Packaging: Reel
Brand: Phoenix Contact
Color: White
Connection Method: Spring Cage
Contact Material: -
Housing Material: Polyamide (PA)
Mounting Method: -
Factory Pack Quantity: 530
Part # Aliases: PTSM_0,5/_5-2,5-H_THR_WH_R32 PTSM05525HTHRWHR32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,156
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,341
DF10M Bridge Rectifiers 9,000
RUEF250 Resettable Fuses - PPTC 7,052
LTV-354T Transistor Output Optocouplers 8,801
1N4614 TR Zener Diodes 9,381
796740-3 Pluggable Terminal Blocks 1,346
AC05000001001JAC00 Wirewound Resistors - Through Hole 1,100
EEV-FK1K331M Aluminum Electrolytic Capacitors - SMD 1,572
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.91
10:
$0.852
25:
$0.821
50:
$0.817
100:
$0.781
250:
$0.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 530
To purchase full reel, order in multiples of 530:
530:
$0.71
$0.653
$0.604
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182332341 129269885 143080215 172222596 172639243 167858023 166428406