Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1814508
Manufacturer Part #:

1814508

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 3-2,5-H THR WH R32
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,884, Mouser Online Catalog
PDF Page 1,884, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers - Spring Cage
Number of Positions: 3
Pitch: 2.5 mm
Connection Method: Spring Cage
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Method: -
Housing Material: Polyamide (PA)
Series: PTSM
Brand: Phoenix Contact
Color: White
Contact Material: -
Packaging: Reel
Factory Pack Quantity: 530
Part # Aliases: PTSM_0,5/_3-2,5-H_THR_WH_R32 PTSM05325HTHRWHR32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
478 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.636
  25: $0.621
  50: $0.61
  100: $0.583
  250: $0.567
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 530
To purchase full reel, order in multiples of 530:
  530: $0.53
  1,060: $0.44
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182332341 129269885 143080215 166428406 167858023 172222596 172639243