|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1814498
Manufacturer Part #:

1814498

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-H THR WH R24
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers - Spring Cage
Number of Positions: 2 Position
Pitch: 2.5 mm
Connection Method: Spring Cage
Termination Style: Through Hole
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Method: -
Housing Material: Polyamide (PA)
Series: PTSM
Brand: Phoenix Contact
Color: White
Contact Material: -
Packaging: Reel
Factory Pack Quantity: 530
Part # Aliases: PTSM_0,5/_2-2,5-H_THR_WH_R24 PTSM05225HTHRWHR24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 6,363
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 444,190
LQH44PN1R0NGRL Fixed Inductors 1,945
47589-0001 USB Connectors 34,104
ATTINY85-20PU 8-bit Microcontrollers - MCU 15,855
MBR0520L Schottky Diodes & Rectifiers 74,698
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,631,366
UMK107BJ105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,830
RV121SF-30-009J-A10K-00K Potentiometers 1,050
SRR1208-102KL Fixed Inductors 942
Real Time Availability
Stock:
1,679 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.432
25:
$0.422
50:
$0.414
100:
$0.396
250:
$0.385
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 530
To purchase full reel, order in multiples of 530:
530:
$0.36
$0.299
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182332341 129269885 143080215 172222596 166428406 172639243 167858023