|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1803332
Manufacturer Part #:

1803332

Manufacturer:

Description:
Pluggable Terminal Blocks 8 Pos 3.81mm pitch Through Hole Header
Mouser Online Catalog Page 1,822, Mouser Online Catalog
PDF Page 1,822, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Headers
Number of Positions: 8 Position
Pitch: 3.81 mm
Termination Style: Through Hole
Current Rating: 8 A
Voltage Rating: 160 V
Series: MC
Packaging: Bulk
Color: Green
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Length: 7 mm
Factory Pack Quantity: 100
Tradename: COMBICON Control
Part # Aliases: MC_1,5/_8-G-3,81 MC158G381
Unit Weight: 4 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1803578 Pluggable Terminal Blocks 7,411
1803633 Pluggable Terminal Blocks 1,938
1803293 Pluggable Terminal Blocks 1,773
1803277 Pluggable Terminal Blocks 2,106
1803358 Pluggable Terminal Blocks 988
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 948,596
1803316 Pluggable Terminal Blocks 932
1803280 Pluggable Terminal Blocks 1,214
1803374 Pluggable Terminal Blocks 149
1844210 Pluggable Terminal Blocks 3,062
Real Time Availability
Stock:
536 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.81
10:
$2.72
25:
$2.67
50:
$2.65
100:
$2.48
500:
$2.10
$2.00
$1.88

To add to a project, please Log In.

157066493 143080215 187349975 172222596 167858023 166428406 172639243