Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1792566
Manufacturer Part #:

1792566

Manufacturer:

Description: Pluggable Terminal Blocks 5.00 6P PLUG 270D
Silverlight Page 1,792, Mouser Enhanced Catalog
PDF Page 1,792, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Pluggable Terminal Blocks
Termination Style: Screw
Number of Positions / Contacts: 6
Wire Gauge Range: 24-12
Pitch: 5.08 mm
Current Rating: 12 A
Voltage Rating: 250 V
Mounting Style: Through Hole
Color: Green
Flammability Rating: UL 94 V-0
Length: 7 mm
Factory Pack Quantity: 50
Type: Wire to Wire
Wire Gauge Max: 12
Wire Gauge Min: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.34
  10: $5.22
  50: $4.89
  100: $4.15
  500: $3.96
  1,000: $3.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
TRG70A240-11E03-Level-V
Plug-In AC Adapters 70W 90-264VAC 24V 3.0A 2.1mm D ...
Cincon
1: $41.69
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.42
10126-3000PE
D-Sub Micro-D Connectors 26P MDR PLUG
3M Electronic Solutions Division
1: $6.35
IRL640A
MOSFET 200V N-Channel a-FET Logic Level
Fairchild Semiconductor
1: $1.34
39-01-3023
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.33
1727036
Fixed Terminal Blocks 4P 3.81mm 90DEG
Phoenix Contact
1: $1.90
621
Mounting Hardware THRD BRKT STL Z PL
Keystone Electronics
1: $0.33
OD6025-12HB
Fans Fan 60x25 12VDC Ball Wire 25cfm 30dBA
Orion Fans
1: $9.99
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
110-99-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $0.55
TVX1V102MCD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.17
1755558
Pluggable Terminal Blocks 5.00 6P HEADER 180D
Phoenix Contact
1: $1.57
5KP24A
TVS Diodes - Transient Voltage Suppressors 24Vso 1 ...
Littelfuse
1: $2.71
EEE-FK1V101P
Aluminum Electrolytic Capacitors - SMD 100uF 35V
Panasonic Electronic Components
1: $0.70
09062483201
DIN 41612 Connectors 48P 6A FEMALE CBLMNT ORDER CO ...
HARTING
1: $1.78
09060019905
DIN 41612 Connectors Other DIN power
HARTING
1: $1.02
1792582
Pluggable Terminal Blocks 5.00 8P PLUG 270D
Phoenix Contact
1: $7.14
103-5001-EV
Slide Switches ON-ON SPDT Right
Mountain Switch
1: $2.90

000000001