Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1792359
Manufacturer Part #:

1792359

Manufacturer:

Description: Pluggable Terminal Blocks 13P 5.08mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Plugs
Series: MVSTBR
Termination Style: Screw
Number of Positions / Contacts: 13
Wire Gauge Range: 24-12
Pitch: 5.08 mm
Current Rating: 12 A
Voltage Rating: 250 V
Contact Plating: Tin
Color: Green
Flammability Rating: UL 94 V-0
Length: 7 mm
Factory Pack Quantity: 50
Type: Wire to Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.61
  10: $11.35
  50: $10.62
  100: $9.02
  500: $8.60
  1,000: $8.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KXUSB-150
Interface Modules Full Speed USB Isolator
Keterex
1: $99.00
43031-0003
Headers & Wire Housings MALE 20-24 AWG REEL
Molex
12000: $0.07
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.55
1210L010WR
Resettable Fuses 0.10A 30V 1210
Littelfuse
1: $0.46
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
173-78101-E
AC Power Cords 6' 3WIRE 14AWG BLK
Kobiconn
1: $10.75
SMD050F-2
Resettable Fuses .5A 60V 10A Imax
TE Connectivity / Raychem
1: $0.46
IRFZ24NPBF
MOSFET MOSFT 55V 17A 70mOhm 13.3nC
International Rectifier
1: $1.78
1792362
Pluggable Terminal Blocks MVSTBR 2 5/14-ST-5 0
Phoenix Contact
1: $12.52
MCP607-I/SN
Operational Amplifiers - Op Amps Dual 25 uA 2.5V
Microchip Technology
1: $1.06
EEU-HD1E332
Aluminum Electrolytic Capacitors - Leaded 3,300uF ...
Panasonic Electronic Components
1: $1.60
TCH35PR100JE
Thick Film Resistors - Through Hole 35watt .1ohm 5 ...
Ohmite
1: $11.02
026TB32R251B1A1
Potentiometers 250ohms 20% Round Linear Res.
CTS Electronic Components
1: $3.61
SMD030F-2
Resettable Fuses .3A 60V 10A Imax
TE Connectivity / Raychem
1: $0.47
1755846
Pluggable Terminal Blocks MSTBVA 2 5/13-G-5 08
Phoenix Contact
1: $3.75
35109
Terminals NYLON RING 12-10 10
TE Connectivity / AMP
1: $0.36
0710280
Pluggable Terminal Blocks DFK-MSTB 2.5/ 13-GF-5,08
Phoenix Contact
1: $12.09
1764361
Pluggable Terminal Blocks MVSTBR 2 5/ 9-ST-5 0
Phoenix Contact
1: $8.18
561-A1000
Circuit Board Hardware - PCB PCB POST 1"
Eagle Plastic Devices
1: $0.14

000000001