|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1791813
Manufacturer Part #:

1791813

Manufacturer:

Description:
Fixed Terminal Blocks 1P 2.54mm 180DEG
Mouser Online Catalog Page 1,817, Mouser Online Catalog
PDF Page 1,817, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 1 Position
Pitch: 2.54 mm
Connection Method: Spring Cage
Current Rating: 6 A
Voltage Rating: 160 V
Wire Gauge Range: 26-20
Mounting Angle: 90 deg
Series: FFKDS
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-0
Length: 11 mm
Factory Pack Quantity: 250
Termination Style: Through Hole
Tradename: COMBICON Control
Wire Gauge Max: 20
Wire Gauge Min: 26
Wire Orientation: 90 Deg
Part # Aliases: FFKDS/V-2,54 FFKDSV254
Unit Weight: 0.019683 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,156
GRM32ER61C226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,896
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,343
3522-2 Fuse Holder 14,219
1791826 Fixed Terminal Blocks 2,338
17E-1724-1 D-Sub Backshells 466
282834-2 Fixed Terminal Blocks 7,473
1791855 Fixed Terminal Blocks 747
1954919 Pluggable Terminal Blocks 364
Real Time Availability
Stock:
1,510 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$0.953
50:
$0.913
100:
$0.886
250:
$0.83
500:
$0.764
$0.705
$0.672
$0.631

To add to a project, please Log In.

167399437 187349975 166428406 172222596 172639243 143080215 1678580235-0102-14false