Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1790319
Manufacturer Part #:

1790319

Manufacturer:

Description: Fixed Terminal Blocks VERTICAL 5.08mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Series: FFKDS
Number of Positions: 1
Pitch: 5.08 mm
Connection Method: Spring Cage
Termination Style: Through Hole
Wire Gauge Range: 24-16
Current Rating: 15 A
Voltage Rating: 320 V
Mounting Angle: 90 deg
Color: Black
Flammability Rating: UL 94 V-2
Length: 10 mm
Factory Pack Quantity: 50
Tradename: COMBICON Control
Wire Gauge Max: 16
Wire Gauge Min: 24
Wire Orientation: 90 Deg
Part # Aliases: FFKDS/V1-5,08 FFKDSV1508
Unit Weight: 0.041976 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2208 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.14
  10: $1.07
  50: $1.04
  100: $0.984
  250: $0.97
  500: $0.957
  1,000: $0.884
  2,500: $0.842
  5,000: $0.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.66
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.95
ANT-GPS-SH-SMA
Antennas Active GPS Ant. SMA Connector
Linx Technologies
1: $21.52
RFD22102
Bluetooth / 802.15.1 Development Tools RFduino BLE ...
RF Digital Wireless
1: $25.99
RFD21733
RF Modules 2.4GHz transcvr mod. Built in RFDP8 Pro ...
RF Digital Wireless
1: $14.99
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.59
V23105A5001A201
Low Signal Relays - PCB 5VDC Non-latching 1 coil 1 ...
TE Connectivity / P&B
1: $1.55
CD74HC4067E
Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplx ...
Texas Instruments
1: $2.34
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $2.67
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.66
61729-0010BLF
USB Connectors USB TYPE B RECEPT
FCI
1: $0.91
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
BCAP0350 E270 T11
Supercapacitors / Ultracapacitors 2.7V 350F Radial ...
Maxwell Technologies
1: $11.69
RAC02-05SC
Switching Power Supplies CONV AC/DC 2W 80-264VIN 0 ...
RECOM Power
1: $12.78
1790490
Fixed Terminal Blocks VERTICAL END 7.62mm
Phoenix Contact
1: $1.67
TS912IDT
Operational Amplifiers - Op Amps Dual Rail-to-Rail ...
STMicroelectronics
1: $1.22
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22

143080215 187349975 167399437 167858023 172222596 172639243 166428406