|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1785942
Manufacturer Part #:

1785942

Manufacturer:

Description:
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Thru Hole Invert Hdr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Headers - Inverted
Number of Positions: 2 Position
Pitch: 5.08 mm
Termination Style: Through Hole
Current Rating: 12 A
Voltage Rating: 320 V
Series: ICV
Packaging: Bulk
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Factory Pack Quantity: 50
Tradename: COMBICON Control
Part # Aliases: ICV_2,5/_2-G-5,08 ICV252G508
Unit Weight: 5.820204 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757019 Pluggable Terminal Blocks 6,306
39530-0002 Pluggable Terminal Blocks 6,338
1786174 Pluggable Terminal Blocks 1,144
1755736 Pluggable Terminal Blocks 2,891
DF10S-E3/45 Bridge Rectifiers 4,685
5745076-4 D-Sub Standard Connectors 652
1241050-3 Headers & Wire Housings 1,407
1785955 Pluggable Terminal Blocks 331
39531-1002 Pluggable Terminal Blocks 1,743
1785971 Pluggable Terminal Blocks 52
Real Time Availability
Stock:
241 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
10:
$1.91
25:
$1.86
50:
$1.79
100:
$1.64
250:
$1.52
500:
$1.45
$1.36
$1.29

To add to a project, please Log In.

157066493 187349975 143080215 172222596 172639243 167858023 166428406