|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1778874
Manufacturer Part #:

1778874

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 6-P-2,5
Mouser Online Catalog Page 1,820, Mouser Online Catalog
PDF Page 1,820, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Plugs - Spring Cage
Number of Positions: 6 Position
Pitch: 2.5 mm
Termination Style: -
Current Rating: 6 A
Voltage Rating: 160 V
Wire Gauge Range: 26-20
Series: PTSM
Packaging: Bulk
Color: Black
Connection Method: Spring Cage
Contact Plating: Tin
Flammability Rating: UL-94 V-0
Housing Material: Polyamide (PA)
Length: 15 mm
Mounting Angle: Straight
Mounting Method: -
Factory Pack Quantity: 100
Tradename: COMBICON Compact
Wire Gauge Max: 20
Wire Gauge Min: 26
Wire Orientation: -
Part # Aliases: PTSM_0,5/_6-P-2,5 PTSM056P25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1778599 Pluggable Terminal Blocks 740
1778858 Pluggable Terminal Blocks 1,713
1778832 Pluggable Terminal Blocks 4,103
1778845 Pluggable Terminal Blocks 1,039
1778890 Pluggable Terminal Blocks 582
1778612 Pluggable Terminal Blocks 792
1778803 Pluggable Terminal Blocks 466
1778557 Pluggable Terminal Blocks 1,342
1778861 Pluggable Terminal Blocks 473
1778667 Pluggable Terminal Blocks 128
Real Time Availability
Stock:
1,385 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.84
10:
$1.77
25:
$1.73
50:
$1.72
100:
$1.61
500:
$1.36
$1.33

To add to a project, please Log In.

129269885 148797581 174067692 172639243 172222596 143080215 166428406 167858023