Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1778829
Manufacturer Part #:

1778829

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 8-HH-2,5 SMD R44
Mouser Online Catalog Page 1,884, Mouser Online Catalog
PDF Page 1,884, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Headers
Number of Positions: 8
Pitch: 2.5 mm
Termination Style: SMD
Current Rating: 6 A
Voltage Rating: 160 V
Mounting Angle: Right Angle
Contact Plating: Tin
Housing Material: Liquid Crystal Polymer (LCP)
Color: Black
Flammability Rating: UL 94 V-0
Length: 7.5 mm
Packaging: Reel
Factory Pack Quantity: 600
Tradename: COMBICON Compact
Part # Aliases: PTSM_0,5/_8-HH-2,5-SMD_R44 PTSM058HH25SMDR44
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
542 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.33
  10: $2.16
  50: $2.07
  100: $1.98
  250: $1.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $1.80
  1,200: $1.53
  4,800: $1.49
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129269885 148797581 174067692 167858023 172639243 143080215 166428406 172222596