Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1771143
Manufacturer Part #:

1771143

Manufacturer:

Description: Fixed Terminal Blocks PTSM 0,5/ 7-2,5-V SMD R44
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,789, Mouser Enhanced Catalog
PDF Page 1,789, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire to Board
Pitch: 2.5 mm
Number of Positions / Contacts: 7
Wire Gauge Range: 24-20
Current Rating: 6 A
Voltage Rating: 160 V
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Spring
Color: Black
Flammability Rating: UL 94 V-0
Length: 5 mm
Packaging: Reel
Factory Pack Quantity: 400
Wire Gauge Max: 20
Wire Gauge Min: 24
Part # Aliases: 0,5/ 7-2,5-V-SMD PTSM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,620 Can Ship Immediately

On Order: 800 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.18
  10: $1.09
  50: $1.02
  100: $0.90
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $0.90
  500: $0.865
  1,000: $0.832

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
21020-0431
FFC / FPC Jumper Cables 0.5MM FFC JUMPER
Molex
1: $4.06
EP11SD1CBE
Pushbutton Switches MOM-(N/O) SPST PC
C&K Components
1: $4.39
DF12A-40DS-0.5V(81)
Board to Board & Mezzanine Connectors 40P V SMT DR ...
Hirose Connector
1: $2.11
DF12D(5.0)-40DP-0.5V(81)
Board to Board & Mezzanine Connectors 40P V SMT DR ...
Hirose Connector
1: $2.35
1771156
Fixed Terminal Blocks PTSM 0,5/ 8-2,5-V SMD R44
Phoenix Contact
1: $1.24
PZT751T1G
Transistors Bipolar - BJT 2A 80V PNP
ON Semiconductor
1: $0.34
1771091
Fixed Terminal Blocks PTSM 0,5/ 2-2,5-V SMD R44
Phoenix Contact
1: $0.64
NC3MXX-BAG-POS
XLR Connectors Cable con male Skin Pack
Neutrik
1: $4.00
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
1778858
Pluggable Terminal Blocks PTSM 0,5/ 4-P-2,5
Phoenix Contact
1: $1.11
4300.0097
AC Power Entry Modules SCREW-ON PCB 2-PIN
Schurter
1: $0.98
SMCJ440CA
TVS Diodes - Transient Voltage Suppressors 440Vr 1 ...
Littelfuse
1: $0.83
WSL0603R0150FEA
Current Sense Resistors - SMD 1/10watt .015ohms 1%
Vishay/Dale
1: $1.00
1778874
Pluggable Terminal Blocks PTSM 0,5/ 6-P-2,5
Phoenix Contact
1: $1.66
43045-1000
Headers & Wire Housings 10 CKT R/A HEADER
Molex
1: $2.34
1771130
Fixed Terminal Blocks PTSM 0,5/ 6-2,5-V SMD R44
Phoenix Contact
1: $1.06
1771127
Fixed Terminal Blocks PTSM 0,5/ 5-2,5-V SMD R44
Phoenix Contact
1: $0.93

129269885