Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1771004
Manufacturer Part #:

1771004

Manufacturer:

Description: Fixed Terminal Blocks PTSM 0,5/ 7-2,5-V THR R44
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,789, Mouser Enhanced Catalog
PDF Page 1,789, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire to Board
Pitch: 2.5 mm
Number of Positions / Contacts: 7
Wire Gauge Range: 24-20
Current Rating: 6 A
Voltage Rating: 200 V
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Spring
Color: Black
Flammability Rating: UL 94 V-0
Length: 5 mm
Packaging: Reel
Factory Pack Quantity: 310
Wire Gauge Max: 20
Wire Gauge Min: 24
Part # Aliases: 0,5/ 7-2,5-V-THR PTSM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
377 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.24
  10: $1.14
  50: $1.08
  100: $0.95
Reel of 310
To purchase full reel, order in multiples of 310:
  310: $0.95
  500: $0.911
  1,000: $0.877

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESW227M025AG3AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.33
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.40
LM2937IMP-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.82
C8051F005-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $10.92
NC3MD-LX
XLR Connectors 3P MALE NICKEL/SILVR DUPLEX GRD CON ...
Neutrik
1: $3.20
CD4094BPWR
Counter Shift Registers 8-Bit w/Latch
Texas Instruments
1: $0.44
L7806CV
Linear Regulators - Standard 6.0V 1.5
STMicroelectronics
1: $0.53
SLP471M250E3P3
Aluminum Electrolytic Capacitors - Snap In 470uF 2 ...
Cornell Dubilier
1: $4.00
WA-T220-101E
Heat Sinks Heatsink for TO-220 BLK ANODIZED
Ohmite
1: $1.95
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.45
TAP106K010SCS
Tantalum Capacitors - Solid Leaded 10volts 10uF 10 ...
AVX
1: $0.52
V23026A1001B201
Low Signal Relays - PCB 5VDC Non-latching Single c ...
TE Connectivity / Axicom
1: $4.87
1770966
Fixed Terminal Blocks PTSM 0,5/ 3-2,5-V THR R44
Phoenix Contact
1: $0.64
1771017
Fixed Terminal Blocks PTSM 0,5/ 8-2,5-V THR R44
Phoenix Contact
1: $1.31
1770982
Fixed Terminal Blocks PTSM 0,5/ 5-2,5-V THR R44
Phoenix Contact
1: $0.93
1770995
Fixed Terminal Blocks PTSM 0,5/ 6-2,5-V THR R44
Phoenix Contact
1: $1.08
1770979
Fixed Terminal Blocks PTSM 0,5/ 4-2,5-V THR R44
Phoenix Contact
1: $0.78
1770953
Fixed Terminal Blocks PTSM 0,5/ 2-2,5-V THR R44
Phoenix Contact
1: $0.46

166428406 129269885