|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1757190
Manufacturer Part #:

1757190

Manufacturer:

Description:
Pluggable Terminal Blocks 20 Pos 5.08mm pitch Plug 24-12 AWG Screw
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Plugs
Number of Positions: 20 Position
Pitch: 5.08 mm
Current Rating: 12 A
Voltage Rating: 250 V
Wire Gauge Range: 24-12
Series: MSTB
Packaging: Bulk
Connection Method: Screw
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Factory Pack Quantity: 50
Tradename: COMBICON Control
Part # Aliases: MSTB_2,5/20-ST-5,08 MSTB2520ST508
Unit Weight: 4.515067 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
23K256-I/SN SRAM 14,525
US232R-100-BULK USB Cables / IEEE 1394 Cables 2,050
DS1243Y-120+ Real Time Clock 548
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 230,969
MCP609T-I/SL Operational Amplifiers - Op Amps 6,249
ST10R167-Q3 16-bit Microcontrollers - MCU 162
640456-2 Headers & Wire Housings 58,541
MCP1253-33X50I/MS Voltage Regulators - Switching Regulators 5,220
TAP106K025SCS Tantalum Capacitors - Solid Leaded 11,924
LM317MKVURG3 Linear Voltage Regulators 9,439
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.75
10:
$16.29
25:
$15.88
50:
$15.23
100:
$14.01
250:
$12.94
500:
$12.33
$11.57

To add to a project, please Log In.

187349975 157066493 172639243 172222596 143080215 166428406 167858023