|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1757019
Manufacturer Part #:

1757019

Manufacturer:

Description:
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw
Mouser Online Catalog Page 1,824, Mouser Online Catalog
PDF Page 1,824, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Plugs
Number of Positions: 2 Position
Pitch: 5.08 mm
Current Rating: 12 A
Voltage Rating: 250 V
Wire Gauge Range: 24-12
Series: MSTB
Packaging: Bulk
Connection Method: Screw
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Factory Pack Quantity: 100
Tradename: COMBICON Control
Part # Aliases: MSTB_2,5/_2-ST-5,08 MSTB252ST508
Unit Weight: 4.515067 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757077 Pluggable Terminal Blocks 3,708
1757022 Pluggable Terminal Blocks 4,553
1757035 Pluggable Terminal Blocks 2,965
1757048 Pluggable Terminal Blocks 2,947
1757242 Pluggable Terminal Blocks 2,666
1755736 Pluggable Terminal Blocks 2,860
1757051 Pluggable Terminal Blocks 1,697
1786174 Pluggable Terminal Blocks 1,129
1755752 Pluggable Terminal Blocks 1,904
1759017 Pluggable Terminal Blocks 986
Real Time Availability
Stock:
6,291 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.73
10:
$1.68
25:
$1.65
50:
$1.63
100:
$1.53
500:
$1.30
$1.23
$1.16

To add to a project, please Log In.

143080215 187349975 157066493 167858023 172222596 172639243 166428406