|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1754591
Manufacturer Part #:

1754591

Manufacturer:

Description:
Pluggable Terminal Blocks 10 Pos 5mm pitch Through Hole Header
Mouser Online Catalog Page 1,823, Mouser Online Catalog
PDF Page 1,823, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Headers
Number of Positions: 10 Position
Pitch: 5 mm
Termination Style: Through Hole
Current Rating: 12 A
Voltage Rating: 250 V
Series: MSTB
Packaging: Bulk
Color: Gray
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Factory Pack Quantity: 100
Tradename: COMBICON Control
Part # Aliases: MSTB_2,5/10-G MSTB2510G
Unit Weight: 3.307 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HCT640N,652 Bus Transceivers 400
RP78602 Relay Sockets & Hardware 4,443
1754601 Pluggable Terminal Blocks 478
1754520 Pluggable Terminal Blocks 294
ULN2803A Darlington Transistors 6,852
1N4148 Diodes - General Purpose, Power, Switching 115,936
BC33740TA Bipolar Transistors - BJT 85,189
LM7805CT Linear Voltage Regulators 14,170
ZHCS1000TA Schottky Diodes & Rectifiers 13,245
CM05FD181GO3 Mica Capacitors 19
Real Time Availability
Stock:
129 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.98
10:
$2.89
25:
$2.83
50:
$2.81
100:
$2.63
500:
$2.23
$2.13
$1.99

To add to a project, please Log In.

157066493 187349975 143080215 166428406 172639243 167858023 172222596