Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1729128
Manufacturer Part #:

1729128

Manufacturer:

Description: Fixed Terminal Blocks 2P 5.08mm 90DEG
Silverlight Page 1,785, Mouser Enhanced Catalog
PDF Page 1,785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire to Board
Pitch: 5.08 mm
Number of Positions / Contacts: 2
Wire Gauge Range: 26-16
Current Rating: 13.5 A
Voltage Rating: 250 V
Mounting Style: Through Hole
Mounting Angle: Straight
Termination Style: Screw
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 50
Wire Gauge Max: 16
Wire Gauge Min: 26
Wire Orientation: Straight
Part # Aliases: 1,5/2-5.08 MKDSN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,795 Can Ship Immediately

On Order: 14540 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.808
  50: $0.726
  100: $0.676
  500: $0.612
  1,000: $0.575

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
NC3FD-LX
XLR Connectors 3P FEM NICKEL/SILVER DUPLEX GRD CON ...
Neutrik
1: $3.40
1N5306
Current Regulator Diodes 2.2mA Curr Reg
Central Semiconductor
1: $5.70
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
C315C221J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
W01G-E4/51
Bridge Rectifiers 1.5 Amp 100 Volt
Vishay Semiconductors
1: $0.49
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
PR02000204703JR500
Metal Film Resistors - Through Hole 2watts 470Kohm ...
Vishay/BC Components
1: $0.10
T350E106K025AT
Tantalum Capacitors - Solid Leaded 25volts 10uF 10 ...
Kemet
1: $1.27
MUR820G
Rectifiers 200V 8A UltraFast
ON Semiconductor
1: $0.88
282-0.47-RC
Metal Oxide Resistors 0.47ohms 5% Tol
Xicon
1: $0.19
9600
Mounting Hardware .250 4-40 Steel Hex Machine Scre ...
Keystone Electronics
1: $0.10
36NE002
Lamps LAMP NEON NE-2
Unspecified
1: $0.23
RN55D1001FB14
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10

000000001