Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1727049
Manufacturer Part #:

1727049

Manufacturer:

Description: Fixed Terminal Blocks 5P 3.81mm 90DEG
Silverlight Page 1,784, Mouser Enhanced Catalog
PDF Page 1,784, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire to Board
Pitch: 3.81 mm
Number of Positions / Contacts: 5
Wire Gauge Range: 26-16
Current Rating: 10 A
Voltage Rating: 160 V
Mounting Style: Through Hole
Mounting Angle: Straight
Termination Style: Screw
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 50
Wire Gauge Max: 16
Wire Gauge Min: 26
Wire Orientation: Straight
Part # Aliases: 1/5-3.81 MKDS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,219 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.38
  10: $2.32
  50: $2.18
  100: $1.85
  500: $1.76
  1,000: $1.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
C2012X5R1A226K/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.80
1729186
Fixed Terminal Blocks 8P 5.08mm 90DEG
Phoenix Contact
1: $3.23
1727036
Fixed Terminal Blocks 4P 3.81mm 90DEG
Phoenix Contact
1: $1.90
1727010
Fixed Terminal Blocks 2P 3.81mm 90DEG
Phoenix Contact
1: $0.95
1827761
Pluggable Terminal Blocks 3.81mm 8P PLG W/FLG
Phoenix Contact
1: $8.15
1727023
Fixed Terminal Blocks 3P 3.81mm 90DEG
Phoenix Contact
1: $1.43
SMP4-SRGY
Standard LEDs - SMD RGY 631/525/591nm 180/450/180m ...
Bivar
1: $1.91
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
SLS121PC04
Slide Switches SPDT 2POS TOP VERT T/H SLIDE SWITCH
TE Connectivity / Alcoswitch
1: $0.90
1727078
Fixed Terminal Blocks 8P 3.81mm 90DEG
Phoenix Contact
1: $3.97
1727052
Fixed Terminal Blocks 6P 3.81mm 90DEG
Phoenix Contact
1: $2.98
MCP2200-I/SO
USB Interface IC USB-to-UART Protocol Converter w/ ...
Microchip Technology
1: $2.12
FSM4JSMA
Tactile Switches 6mm G TERM OFF-(ON)
TE Connectivity / Alcoswitch
1: $0.26
CRCW0805165RFKEA
Thick Film Resistors - SMD 1/8watt 165ohms 1% 100p ...
Vishay/Dale
1: $0.08
GRM2165C1H240GZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.18
22-28-4066
Headers & Wire Housings 6CKT VERT HDR
Molex
1: $0.33
12BH611-GR
Battery Holders, Snaps & Contacts 9V PC BLK
Eagle Plastic Devices
1: $1.05

000000001