|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1725737
Manufacturer Part #:

1725737

Manufacturer:

Description:
Fixed Terminal Blocks 10P 2.54mm 90DEG
Mouser Online Catalog Page 1,815, Mouser Online Catalog
PDF Page 1,815, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 10 Position
Pitch: 2.54 mm
Connection Method: Screw
Current Rating: 6 A
Voltage Rating: 160 V
Wire Gauge Range: 26-20
Mounting Method: -
Mounting Angle: Straight
Series: MPT
Packaging: Bulk
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 100
Termination Style: Through Hole
Tradename: COMBICON Control
Wire Gauge Max: 20
Wire Gauge Min: 26
Wire Orientation: Straight
Part # Aliases: MPT_0,5/10-2,54 MPT0510254
Unit Weight: 0.776027 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1725711 Fixed Terminal Blocks 1,963
1725672 Fixed Terminal Blocks 4,062
1725698 Fixed Terminal Blocks 1,443
1725656 Fixed Terminal Blocks 2,794
1725685 Fixed Terminal Blocks 1,234
1725669 Fixed Terminal Blocks 3,276
1725753 Fixed Terminal Blocks 565
FK16X7R1E106K Multilayer Ceramic Capacitors MLCC - Leaded 2,684
MSR516NR Audio Indicators & Alerts 259
1725708 Fixed Terminal Blocks 278
Real Time Availability
Stock:
743 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.89
10:
$6.67
25:
$6.54
50:
$6.49
100:
$6.07
500:
$5.16
$4.91
$4.61

To add to a project, please Log In.

167399437 187349975 143080215 172639243 167858023 166428406 172222596