Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1725656
Manufacturer Part #:

1725656

Manufacturer:

Description: Fixed Terminal Blocks 2P 2.54mm 90DEG
Silverlight Page 1,784, Mouser Enhanced Catalog
PDF Page 1,784, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire to Board
Pitch: 2.54 mm
Number of Positions / Contacts: 2
Wire Gauge Range: 26-20
Current Rating: 6 A
Voltage Rating: 63 V
Mounting Style: Through Hole
Mounting Angle: 90 deg
Termination Style: Screw
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 50
Wire Gauge Max: 20
Wire Gauge Min: 26
Wire Orientation: Straight
Part # Aliases: 0.5/ 2-2.54 MPT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,243 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.20
  10: $1.17
  50: $1.10
  100: $0.934
  500: $0.891
  1,000: $0.835

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact
1: $2.43
1725685
Fixed Terminal Blocks 5P 2.54mm 90DEG
Phoenix Contact
1: $3.02
1725753
Fixed Terminal Blocks 12P 2.54mm 90DEG
Phoenix Contact
1: $7.28
1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
Phoenix Contact
1: $3.64
1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact
1: $1.82
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
1725737
Fixed Terminal Blocks 10P 2.54mm 90DEG
Phoenix Contact
1: $6.05
1725711
Fixed Terminal Blocks 8P 2.54mm 90DEG
Phoenix Contact
1: $4.84
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $0.74
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
MC1558N
Operational Amplifiers - Op Amps Hi PERFOM DUAL OP ...
STMicroelectronics
1: $0.59
FKP2D001001D00HSSD
Film Capacitors 100V 100pF 2.5%
WIMA
1: $0.33
TL082IN
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.39
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
3319P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.49
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
FKP2D011001D00HSSD
Film Capacitors 100V 1000pF 2.5%
WIMA
1: $0.39
FKP2D002201D00HSSD
Film Capacitors 100V 220pF 2.5%
WIMA
1: $0.38

000000001