|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1725198
Manufacturer Part #:

1725198

Manufacturer:

Description:
Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 24-16AWG Spring
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Plugs
Number of Positions: 9 Position
Pitch: 3.5 mm
Termination Style: -
Current Rating: 8 A
Voltage Rating: 160 V
Wire Gauge Range: 24-16
Series: PTDA
Connection Method: Spring Cage
Contact Plating: Tin
Housing Material: Polyamide (PA)
Factory Pack Quantity: 100
Tradename: COMBICON Compact
Part # Aliases: PTDA_1,5/_9-PH-3,5 PTDA159PH35
Unit Weight: 1.022945 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$2.86
500:
$2.43
$2.37

To add to a project, please Log In.

136457129 172222596 172639243 166428406 167858023