|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1725146
Manufacturer Part #:

1725146

Manufacturer:

Description:
Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 24-16AWG Spring
Mouser Online Catalog Page 2,727, Mouser Online Catalog
PDF Page 2,727, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Plugs
Number of Positions: 5 Position
Pitch: 3.5 mm
Termination Style: -
Current Rating: 8 A
Voltage Rating: 160 V
Wire Gauge Range: 24-16
Series: PTDA
Connection Method: Spring Cage
Contact Plating: Tin
Housing Material: Polyamide (PA)
Factory Pack Quantity: 100
Tradename: COMBICON Compact
Part # Aliases: PTDA_1,5/_5-PH-3,5 PTDA155PH35
Unit Weight: 1.022945 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1725185 Pluggable Terminal Blocks 8
1725159 Pluggable Terminal Blocks 54
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.83
10:
$1.75
25:
$1.72
50:
$1.71
100:
$1.60
500:
$1.36
$1.32

To add to a project, please Log In.

136457129 152891228 166428406 167858023 143080215 172222596 172639243