|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1722011
Manufacturer Part #:

1722011

Manufacturer:

Description:
Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 5 Position
Pitch: 3.81 mm
Termination Style: Through Hole
Current Rating: 8 A
Voltage Rating: 160 V
Series: MC
Packaging: Bulk
Brand: Phoenix Contact
Contact Plating: Tin
Factory Pack Quantity: 50
Tradename: COMBICON Control
Part # Aliases: MC_1,5/_5-G-3,81_P26_THR MC155G381P26THR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
1803581 Pluggable Terminal Blocks 2,168
BSP452 Power Switch ICs - Power Distribution 13,865
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,209
08-50-0114 Headers & Wire Housings 213,536
SN74AVC4T774PWR Translation - Voltage Levels 13,185
PESD0402-140 ESD Suppressors 156,511
DLP11SN900HL2L Common Mode Filters / Chokes 10,444
LM4132AMF-4.1/NOPB Voltage References 3,526
IRF530NPBF MOSFET 2,513
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.93
10:
$1.88
25:
$1.83
50:
$1.76
100:
$1.61
250:
$1.49
500:
$1.42
$1.33
$1.26

To add to a project, please Log In.

157066493 187349975 167858023 143080215 172222596 172639243 166428406