|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1719163
Manufacturer Part #:

1719163

Manufacturer:

Description:
Pluggable Terminal Blocks 9 Pos 5.08mm pitch Plug 24-12 AWG Screw
Mouser Online Catalog Page 2,730, Mouser Online Catalog
PDF Page 2,730, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Plugs
Number of Positions: 9 Position
Pitch: 5.08 mm
Current Rating: 12 A
Voltage Rating: 250 V
Wire Gauge Range: 24-12
Series: TVMSTB
Connection Method: Screw
Contact Plating: Tin
Factory Pack Quantity: 50
Tradename: COMBICON Control
Part # Aliases: TVMSTB_2,5/_9-STF-5,08 TVMSTB259STF508
Unit Weight: 1.085521 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.62
10:
$19.08
25:
$18.60
50:
$17.84
100:
$16.41
250:
$15.16
500:
$14.45

To add to a project, please Log In.

190795369 157066493 187349975 172222596 172639243 143080215 167858023 166428406