Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1709063
Manufacturer Part #:

1709063

Manufacturer:

Description:
Pluggable Terminal Blocks 4 Pos 7.62mm Invert Plug 24-10AWG Screw
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Series: IPC
Product: Plugs - Inverted
Number of Positions: 4
Pitch: 7.62 mm
Connection Method: Screw
Wire Gauge Range: 24-10
Current Rating: 41 A
Voltage Rating: 1 kV
Contact Plating: Tin
Housing Material: Polyamide (PA)
Factory Pack Quantity: 50
Tradename: COMBICON Power
Part # Aliases: IPC_5/_4-ST-7,62 IPC54ST762
Unit Weight: 2.646 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.45
  10: $10.16
  25: $9.90
  50: $9.50
  100: $8.74
  250: $8.07
  500: $7.69
  1,000: $6.84

To add to a project, please Log In.

172222596 172639243 111295997 143080215 167858023 166428406