Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1704854
Manufacturer Part #:

1704854

Manufacturer:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 3-P-2,5 WH
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,884, Mouser Online Catalog
PDF Page 1,884, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Plugs
Number of Positions: 3
Pitch: 2.5 mm
Connection Method: Spring Cage
Termination Style: -
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Method: -
Contact Plating: Tin
Housing Material: Polyamide (PA)
Series: PTSM
Brand: Phoenix Contact
Color: White
Contact Material: -
Factory Pack Quantity: 250
Part # Aliases: PTSM_0,5/_3-P-2,5_WH PTSM053P25WH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1778573 Pluggable Terminal Blocks 4,025
1778832 Pluggable Terminal Blocks 2,641
1778858 Pluggable Terminal Blocks 2,794
1778845 Pluggable Terminal Blocks 1,162
1814922 Pluggable Terminal Blocks 886
1815277 Pluggable Terminal Blocks 400
1778560 Pluggable Terminal Blocks 878
1815264 Pluggable Terminal Blocks 440
1704853 Pluggable Terminal Blocks 168
1814854 Pluggable Terminal Blocks 210
Real Time Availability
Stock:
470 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.918
  25: $0.892
  50: $0.88
  100: $0.855
  250: $0.80
  500: $0.736
  1,000: $0.663

To add to a project, please Log In.

182332341 129269885 143080215 166428406 167858023 172222596 172639243