Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1703050
Manufacturer Part #:

1703050

Manufacturer:

Description:
Standard Circular Contacts FRONT 4-H-6 35
Mouser Online Catalog Page 1,880, Mouser Online Catalog
PDF Page 1,880, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Standard Circular Contacts
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Current Rating: 30 A
Voltage Rating: 320 V
Factory Pack Quantity: 50
Tradename: COMBICON Power
Part # Aliases: FRONT_4-H-6,35 FRONT4H635
Unit Weight: 0.282791 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.61
  10: $3.52
  25: $3.43
  50: $3.29
  100: $3.02
  250: $2.79
  500: $2.66
  1,000: $2.37

To add to a project, please Log In.

143080215 172639243 178365471 130319382 1678580235-0713-43false