Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1702610
Manufacturer Part #:

1702610

Manufacturer:

Description: Fixed Terminal Blocks PTQ 0,3/ 2-2,5 THR R32
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,789, Mouser Enhanced Catalog
PDF Page 1,789, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: PC Terminal Block
Pitch: 2.5 mm
Number of Positions / Contacts: 2
Current Rating: 4 A
Voltage Rating: 160 V
Mounting Style: SMD/SMT
Mounting Angle: Straight
Termination Style: PCB
Color: Black
Flammability Rating: UL 94 V-0
Height: 8 mm
Length: 17.55 mm
Packaging: Reel
Factory Pack Quantity: 250
Width: 7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,840 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.69
  50: $0.63
  100: $0.59
Reel of 250
To purchase full reel, order in multiples of 250:
  250: $0.59
  500: $0.54
  1,000: $0.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MEE1S0312SC
DC/DC Converters 1W 3.3Vin 12Vout 83mA SIP
Murata Power Solutions
1: $6.77
CLF7045T-100M
Fixed Inductors 10uH 38mohms 2.7A Pwr Circt Mag Sh ...
TDK
1: $0.81
MEE1S0305DC
DC/DC Converters 1W 3.3Vin 5Vout 200mA DIP
Murata Power Solutions
1: $6.77
ERA-6AHD220V
Thin Film Resistors - SMD 0805 22ohms 50ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
C4532X7R2E474K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $0.68
XBDROY-00-0000-000000L01
High Power LEDs - Single Color Royal Blue, 500mW
Cree, Inc.
1: $1.54
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
NGTB25N120LWG
IGBT Transistors 1200/25A IGBT LPT TO-247
ON Semiconductor
1: $3.30
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.82
KMT021 NGJ LHS
Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.6N ...
C&K Components
1: $0.32
NC7SZ86P5X
Logic Gates UHS 2-Input OR Gate
Fairchild Semiconductor
1: $0.31
CR1206-FX-1201ELF
Thick Film Resistors - SMD 1.2K 1%
Bourns
1: $0.05
1778667
Pluggable Terminal Blocks PTSM 0,5/ 6-HH-2,5 THR R ...
Phoenix Contact
1: $1.00
4310R-101-560
Resistor Networks & Arrays 56ohm 10Pin 2% Bussed
Bourns
1: $0.57
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29

140224669