Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1700309
Manufacturer Part #:

1700309

Manufacturer:

Description: Fixed Terminal Blocks FRONT 2 5-V/SA10-EX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS: RoHS Compliant Details
Product: Fixed Terminal Blocks
Type: Wire to Board
Pitch: 5 mm
Number of Positions / Contacts: 1
Wire Gauge Range: 24-14
Current Rating: 24 A
Voltage Rating: 250 V
Mounting Style: Through Hole
Termination Style: Screw
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 50
Wire Gauge Max: 14
Wire Gauge Min: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.36
  10: $2.30
  50: $2.16
  100: $1.83
  500: $1.74
  1,000: $1.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
T491D106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10%
Kemet
1: $1.35
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
PGB102ST23WR
ESD Suppressors PGB102ST23WR
Littelfuse
1: $0.53
DAC8552IDGKT
Digital to Analog Converters - DAC 16-Bit Dual Cha ...
Texas Instruments
1: $8.68
V5.5MLA0603H
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.33
1206GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $0.42
1757284
Pluggable Terminal Blocks 5.08 6P HEADER 90DEG
Phoenix Contact
1: $1.49
BAT54SWT1G
Schottky Diodes & Rectifiers 30V SOT-323 SHOTTKY D ...
Fairchild Semiconductor
1: $0.30
MMBF4416A
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.40
MJE15035G
Transistors Bipolar - BJT 4A 350V 50W PNP
ON Semiconductor
1: $1.44
1700011
Terminal Block Tools & Accessories END COVER VERT.
Phoenix Contact
1: $0.35
76384-310LF
Headers & Wire Housings 10P VERT SR HDR AU
FCI
1: $0.99
BAT54C,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL CC
NXP Semiconductors
1: $0.23
STB19NF20
MOSFET 200V 0.15Ohm 15A N-Channel
STMicroelectronics
1: $2.01
1733473
Fixed Terminal Blocks 8P 5mm 35DEG
Phoenix Contact
1: $4.09
EB43-S0K126YF
Standard Card Edge Connectors EB43-K12SGYFT02
Vishay/Dale
1: $24.25
0251.750MXL
Fuses 125V .75A
Littelfuse
1: $0.50
EEE-TKC222UAM
Aluminum Electrolytic Capacitors - SMD 2200UF 16V ...
Panasonic Electronic Components
1: $3.57
MJE15034G
Transistors Bipolar - BJT 4A 350V 50W NPN
ON Semiconductor
1: $1.40

000000001