|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1694347
Manufacturer Part #:

1694347

Manufacturer:

Description:
Circular Metric Connectors M8 BLHD PLG 4P
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product Type: Bulkhead / Feed Through Connectors
Number of Contacts: 4
Thread Size: M8
Termination Style: Through Hole
Coding: A - Standard
Current Rating: 4 A
Voltage Rating: 30 V
Series: SACC-DSI
Packaging: Bulk
Contact Gender: Pin (Male)
Contact Plating: Gold
Insert / Contact Gender: Pin
Shell Style: Receptacle
Factory Pack Quantity: 1
Tradename: PLUSCON Circular
Part # Aliases: SACC-DSI-M_8MS-4CON-L180 SACCDSIM8MS4CONL180
Unit Weight: 0.204589 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1729128 Fixed Terminal Blocks 6,130
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
1506891 Circular Metric Connectors 27
ACH32C-104-T EMI Network Filter 12,939
1694334 Circular Metric Connectors 73
1694363 Circular Metric Connectors 41
1681172 Circular Metric Connectors 25
1681185 Circular Metric Connectors 16
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.95
5:
$12.92
10:
$12.12
25:
$12.08
50:
$11.98
100:
$11.46
250:
$10.76
500:
$10.26
$10.01

To add to a project, please Log In.

173075292 143080215 172639243 178365471 130319382 167858023