Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1692459
Manufacturer Part #:

1692459

Manufacturer:

Description: Sensor Hardware & Accessories SACB-8/16-L-M23
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Hardware & Accessories
RoHS: RoHS Compliant Details
Product: Sensor Actuator Box
For Use With: M12 Female Connector
Image Size: 155 mm x 54 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $169.43
  10: $147.17
  25: $146.74
  50: $145.49
  100: Quote
 
 
 

To add to a project, please Log In.


This product is also available in:
173075292 126916482 144949695