|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1689873
Manufacturer Part #:

1689873

Manufacturer:

Description:
D-Sub Standard Connectors VS-25-ST-DSUB-ER 25POS M W/ANG SOLDER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 25 Position
Gender: Male
Termination Style: Solder
Mounting Angle: Right
Number of Rows: 2 Row
Shell Size: 3 (B)
Contact Plating: Gold
Mounting Style: Panel
Contact Material: Copper Alloy
Current Rating: 5 A
Operating Temperature Range: - 55 C to + 125 C
Shell Material: Yellow Chromated
Factory Pack Quantity: 1
Tradename: PLUSCON Data
Voltage Rating: 125 V
Part # Aliases: VS-25-ST-DSUB-ER VS25STDSUBER
Unit Weight: 0.620822 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.40
5:
$17.03
10:
$15.98
25:
$15.93
50:
$15.80
100:
$15.11
250:
$14.18
500:
$13.53

To add to a project, please Log In.

172639243 189536107 167858023