|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1677021
Manufacturer Part #:

1677021

Manufacturer:

Description:
Heavy Duty Power Connectors HC-A 16-ESTS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Inserts
Current Rating: 16 A
Number of Positions: 16 Position
Termination Style: Screw
Voltage Rating: 250 V
Contact Plating: Silver
Housing Material: Polyamide (PA)
Contact Material: Copper Alloy
Packaging: Bulk
Gender: Male
Insert / Contact Gender: Male
Mounting Angle: Straight
Factory Pack Quantity: 1
Tradename: HEAVYCON
Wire Gauge Range: 20-14
Part # Aliases: HC-A_16-ESTS HCA16ESTS
Unit Weight: 2.888937 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1803594 Pluggable Terminal Blocks 4,158
IM02GR High Frequency / RF Relays 7,452
ECS-160-20-5G3XDS-TR Crystals 31,227
TPS7A4101DGNR LDO Voltage Regulators 9,730
CDSOT23-SRV05-4 TVS Diode Arrays 5,755
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
FIN1001M5X LVDS Interface IC 4,547
1206L110THYR Resettable Fuses - PPTC 6,317
PGB102ST23WR ESD Suppressors 2,613
AM26LV32EMDREP RS-422 Interface IC 2,807
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.60
10:
$19.63
25:
$19.57
50:
$19.40
100:
$18.56
250:
$17.42
500:
$16.62

To add to a project, please Log In.

121430376 172639243 143080215 153031420 167858023 141547671