|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1671247
Manufacturer Part #:

1671247

Manufacturer:

Description:
Sensor Hardware & Accessories SACB-8/8-L-SC SENSOR/ACTUATOR BOX
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Hardware & Accessories
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Sensor Actuator Box
For Use With: M12 Female Connector
Image Size: 155 mm x 54 mm
Factory Pack Quantity: 1
Tradename: PLUSCON Field
Unit Weight: 4.670978 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$101.17
10:
$94.87
25:
$93.53
100:
$83.63

To add to a project, please Log In.

173075292 165583196 144949695 126916482 142336017