|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1663501
Manufacturer Part #:

1663501

Manufacturer:

Description:
Sensor Hardware & Accessories Pneumatic Pin for HC-M-PN3, 4.0 mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Hardware & Accessories
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Pneumatics Pin
For Use With: HC-M-PN3 Module
Packaging: Bulk
Series: HC-M-PN
Factory Pack Quantity: 10
Tradename: HEAVYCON
Part # Aliases: HC-M-PN3-4,00-ST HCMPN3400ST
Unit Weight: 2.646 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1663569 Heavy Duty Power Connectors 55
1663323 Heavy Duty Power Connectors 44
1663310 Heavy Duty Power Connectors 24
1663349 Heavy Duty Power Connectors 248
1663404 Heavy Duty Power Connectors 225
1676828 Heavy Duty Power Connectors 62
1663475 Heavy Duty Power Connectors 42
1663491 Heavy Duty Power Connectors 13
Real Time Availability
Stock:
97 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.81
10:
$6.37
50:
$5.86
100:
$5.16
500:
$4.84
$4.73

To add to a project, please Log In.

143696394 161972839 101695689 139690261 188481711 142336017 189371948 195346910 126916482 144949695 165583196