|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1662528
Manufacturer Part #:

1662528

Manufacturer:

Description:
Circular Metric Connectors M12 PLG 4P PG7 BLK SACC-M12MS-4CON-PG7M
Mouser Online Catalog Page 1,601, Mouser Online Catalog
PDF Page 1,601, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product Type: Cable Connectors
Number of Contacts: 4
Thread Size: M12
Termination Style: Screw
Coding: A - Standard
Current Rating: 4 A
Voltage Rating: 250 V
Series: SACC
Contact Gender: Pin (Male)
Contact Plating: Tin
Insert / Contact Gender: Pin
Shell Style: Receptacle
Factory Pack Quantity: 1
Tradename: PLUSCON Field
Part # Aliases: SACC-M12MS-4CON-PG_7-M SACCM12MS4CONPG7M
Unit Weight: 0.771089 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1681127 Circular Metric Connectors 120
1501252 Circular Metric Connectors 72
1681143 Circular Metric Connectors 79
1501265 Circular Metric Connectors 72
1506891 Circular Metric Connectors 26
1693788 Circular Metric Connectors 28
1506888 Circular Metric Connectors 85
516D108M035PS6AE3 Aluminum Electrolytic Capacitors - Leaded 1,154
OA172SAP-11-1TBXC AC Fans 11
ZH10 Speed Sensors 3
Real Time Availability
Stock:
1,826 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.98
5:
$12.95
10:
$12.15
25:
$12.11
50:
$12.01
100:
$11.49
250:
$10.78
500:
$10.28
$10.03

To add to a project, please Log In.

173075292 100449861 174421691 172639243 178365471 143080215 167858023 183453500 130319382