|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1656725
Manufacturer Part #:

1656725

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors VS-08-RJ45-5-Q/IP20 CAT5E RJ45 MALE IDC
Mouser Online Catalog Page 1,517, Mouser Online Catalog
PDF Page 1,517, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5e
Mounting Style: Cable
Termination Style: IDC
Shielding: Shielded
Current Rating: 1.75 A
Color: Gray
Contact Material: Copper Alloy
Contact Plating: Gold
Gender: Male
Housing Material: Polycarbonate (PC)
Mounting Angle: Straight
Packaging: Tray
Factory Pack Quantity: 1
Tradename: PLUSCON Data
Part # Aliases: VS-08-RJ45-5-Q/IP20 VS08RJ455QIP20
Unit Weight: 0.455387 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1419001 Modular Connectors / Ethernet Connectors 297
1201442 Terminal Block Tools & Accessories 2,156
3211797 DIN Rail Terminal Blocks 274
1663611 Heavy Duty Power Connectors 837
1051029:0001 Terminal Block Tools & Accessories 299
3211809 DIN Rail Terminal Blocks 112
1773035 Heavy Duty Power Connectors 7
1663679 Heavy Duty Power Connectors 70
1663682 Heavy Duty Power Connectors 279
1687820 Heavy Duty Power Connectors 3
Real Time Availability
Stock:
931 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.95
5:
$17.55
10:
$16.46
25:
$16.41
50:
$16.27
100:
$15.57
250:
$14.61
500:
$13.94

To add to a project, please Log In.

143080215 140231818 167858023 145492119 137295766 109165076 172639243