Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1655276
Manufacturer Part #:

1655276

Manufacturer:

Description: D-Sub Contacts VS-ST-CD-HD- 1,0/13,5/0,37
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: D-Sub Contacts
RoHS: RoHS Compliant Details
Contact Gender: Pin (Male)
Contact Type: Machined Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 22
Termination Style: Crimp
Current Rating: 3 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  10: $0.285
  50: $0.263
  100: $0.251
  500: $0.233

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
206485-1
Standard Circular Connector PLUG STANDARD 11-9
TE Connectivity / AMP
1: $6.14
17E-1727-1
D-Sub Backshells 37P PLASTIC 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $3.32
206486-2
Standard Circular Connector RECPT STD F.H. 11-9
TE Connectivity / AMP
1: $5.49
17E-1727-2
D-Sub Backshells 37P METALLIZED 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $6.84
09564005601
D-Sub High Density Connectors 62P MALE CRIMP THRU ...
HARTING
1: $10.44
180-062-173L000
D-Sub High Density Connectors 62P MALE CRIMP POKE ...
NorComp
1: $6.15
5748476-1
D-Sub Standard Connectors DSUB C62P CRIMP KIT
TE Connectivity / AMP
1: $18.06
09560008177
D-Sub Contacts MALE CRIMP CONTACT PL3 PLATING
HARTING
1: $0.26

000000001