Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1605575
Manufacturer Part #:

1605575

Manufacturer:

Description: Circular Metric Connectors SF-7EP1N8A90DU 8P P30-M23 M INSRT
Silverlight Page 2,624, Mouser Enhanced Catalog
PDF Page 2,624, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: M23
Shell Style: Receptacle
Number of Contacts: 4 + 3 + PE
Mounting Style: Cable
Termination Style: Crimp
Current Rating: 30 A
Contact Gender: Pin (Male)
Factory Pack Quantity: 1
Voltage Rating: 630 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.88
  10: $45.93
  25: $45.80
  50: $45.41
  100: $43.44
  250: $40.77
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUP4202W1T2G
TVS Diode Arrays LOW CAP DIODE TVS ARRAY
ON Semiconductor
1: $1.29
FQD17P06TM
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.70
1605557
Circular Metric Connectors SF-6AS2000 1MM SOC .25- ...
Phoenix Contact
1: $2.14
1605554
Circular Metric Connectors SF-6AP2000 1MM PIN .25- ...
Phoenix Contact
1: $1.42
26PCAFA6G
Board Mount Pressure / Force Sensors 0Psi to 1Psi ...
Honeywell
1: $36.46
ELL-4LG151MA
Fixed Inductors 150uH 20% 100KHz
Panasonic Electronic Components
1: $0.49
CPCL04DFC
Board Mount Pressure / Force Sensors 0in.H2O to 4i ...
Honeywell
1: $34.94
1605639
Circular Metric Connectors SF-7QP2000 2MM PIN 1.25 ...
Phoenix Contact
1: $1.32
1605532
Circular Metric Connectors SF-5ES1N8A80DU 6P P30-M ...
Phoenix Contact
1: $35.60
1605826
Standard Circular Connector SM-7EP1N8A9003
Phoenix Contact
1: $162.82
1605771
Standard Circular Connector SM-5EP1N8A9003
Phoenix Contact
1: $161.56
B72520V140K62
Varistors Varistor CN1206K14G
EPCOS
1: $0.52
1605602
Circular Metric Connectors SF-7ES1N8A80DU 8P P30-M ...
Phoenix Contact
1: $38.13
1605805
Standard Circular Connector SM-5ES1N8A8003
Phoenix Contact
1: $109.81
LM4040A41IDBZR
Voltage & Current References 4.096V Precision Mcrp ...
Texas Instruments
2150: $1.40

121370880