Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1519066
Manufacturer Part #:

1519066

Manufacturer:

Description: Cable Assemblies SPEEDCON-SAC-5P-MS 1.5-PUR/FS SCO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: I/O Assemblies
Type: Sensor/Actuator Cable
Connector End A: M12
Connector End A Pin Count: 5
Connector End B: M12
Connector End B Pin Count: 5
Gender: Male / Female
Wire Gauge - AWG: 22
Length: 1.5 m
Color: Black
Current Rating: 4 A
Number of Conductors: 42
Factory Pack Quantity: 1
Voltage Rating: 60 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.82
  10: $25.61
  25: $24.44
  50: $23.65
  100: $22.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-0/5-24RL-C
Digital Panel Meters 0-5V and 0-10V input
Murata Power Solutions
1: $77.91
111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Johnson / Emerson Connectivity Solutions
1: $2.20
7201SYCQE
Toggle Switches ON-ON DPDT PC MNT
C&K Components
1: $7.38
89116-0103
Headers & Wire Housings 8916 KUT 24 MMX55 M
3M Electronic Solutions Division
1: $0.98
7101SYCQE
Toggle Switches ON-ON SPDT PC MNT
C&K Components
1: $5.05
1500334
Cable Assemblies M8 3P PNL MALE .5M SACC-E-M-8MS-3 ...
Phoenix Contact
1: $14.89
161-0717-187-E
AC Power Entry Modules INLET SCREW MT FUSED
Kobiconn
1: $2.09
PM-5R0V305-R
Supercapacitors / Ultracapacitors CAP,3.0F,5.0V,ED ...
PowerStor / Cooper Bussmann
1: $14.46
MV5437
Standard LEDs - Through Hole T-1 3/4 LED R/G DIFF ...
Everlight
1: $0.32
SRB22A2FBBNN
Rocker Switches & Paddle Switches SPST 10A BLK ON- ...
Cherry Electrical
1: $0.75
UVZ2W101MRD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $4.00
191-2801-116FT
Flat Cables 28 AWG Ribbon .050 Zip 16 Cond
Amphenol Spectra-Strip
1: $0.77
MKP1G041006D00KYSD
Film Capacitors 400V 1uF 10%
WIMA
1: $5.17
17725 10 B1
AC Power Cords 18AWG PLUG-SVTS 6FT 7IN (2.0m) BLAC ...
Volex
1: $8.25
SBR10U40CT
Schottky Diodes & Rectifiers 10A 40V Ultralow VF
Diodes Inc.
1: $1.44
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
1436602
Circular Metric Connectors MALE 5-POLE A-CODED
Phoenix Contact
1: $17.15
1518902
Cable Assemblies SPEEDCON-SAC-4P-MS 1.5-PUR/FS SCO
Phoenix Contact
1: $25.59
1436563
Circular Metric Connectors FEMALE 5P A-CODED
Phoenix Contact
1: $17.15
1436564
Circular Metric Connectors FEMALE 4P A-CODED
Phoenix Contact
1: $16.43

173075292